Parametric Equivalent

33483147409075 | |
|---|---|
DigiKey Part Number | 1195-33483147409075-ND |
Manufacturer | |
Manufacturer Product Number | 33483147409075 |
Description | IX TYPE A OM - RJ45 PROFINET B P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 24.61' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 24.61' (7.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,73300 € | 357,33 € |
| Unit Price without VAT: | 35,73300 € |
|---|---|
| Unit Price with VAT: | 42,52227 € |


