
33483147409050 | |
|---|---|
DigiKey Part Number | 1195-33483147409050-ND |
Manufacturer | |
Manufacturer Product Number | 33483147409050 |
Description | ix Type A OM - RJ45 Profinet B P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,37000 € | 36,37 € |
| 10 | 30,91000 € | 309,10 € |
| 25 | 28,97560 € | 724,39 € |
| 50 | 27,59320 € | 1.379,66 € |
| 100 | 26,27760 € | 2.627,76 € |
| 250 | 24,63452 € | 6.158,63 € |
| Unit Price without VAT: | 36,37000 € |
|---|---|
| Unit Price with VAT: | 43,28030 € |

