
33483147409020 | |
|---|---|
DigiKey Part Number | 1195-33483147409020-ND |
Manufacturer | |
Manufacturer Product Number | 33483147409020 |
Description | ix Type A OM - RJ45 Profinet B P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,85000 € | 26,85 € |
| 10 | 22,81700 € | 228,17 € |
| 25 | 21,38920 € | 534,73 € |
| 50 | 20,36840 € | 1.018,42 € |
| 100 | 19,39690 € | 1.939,69 € |
| 250 | 18,18388 € | 4.545,97 € |
| Unit Price without VAT: | 26,85000 € |
|---|---|
| Unit Price with VAT: | 31,95150 € |

