


33483131819075 | |
|---|---|
DigiKey Part Number | 1195-33483131819075-ND |
Manufacturer | |
Manufacturer Product Number | 33483131819075 |
Description | IX TYPE A OM CAT.6A RAIL 7.5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 € | 102,09 € |
| Unit Price without VAT: | 102,09000 € |
|---|---|
| Unit Price with VAT: | 121,48710 € |

