
33483131819010 | |
|---|---|
DigiKey Part Number | 1195-33483131819010-ND |
Manufacturer | |
Manufacturer Product Number | 33483131819010 |
Description | ix Type A OM Cat.6A Rail 1.0m |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,28000 € | 40,28 € |
| 10 | 34,24300 € | 342,43 € |
| 25 | 32,09960 € | 802,49 € |
| 50 | 30,56860 € | 1.528,43 € |
| 100 | 29,11110 € | 2.911,11 € |
| 250 | 27,29092 € | 6.822,73 € |
| Unit Price without VAT: | 40,28000 € |
|---|---|
| Unit Price with VAT: | 47,93320 € |

