
33483131819005 | |
|---|---|
DigiKey Part Number | 1195-33483131819005-ND |
Manufacturer | |
Manufacturer Product Number | 33483131819005 |
Description | ix Type A OM Cat.6A Rail 0.5m |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 € | 33,05 € |
| 10 | 28,08500 € | 280,85 € |
| 25 | 26,32680 € | 658,17 € |
| 50 | 25,07080 € | 1.253,54 € |
| 100 | 23,87530 € | 2.387,53 € |
| 250 | 22,38256 € | 5.595,64 € |
| Unit Price without VAT: | 33,05000 € |
|---|---|
| Unit Price with VAT: | 39,32950 € |

