
33483131805050 | |
|---|---|
DigiKey Part Number | 1195-33483131805050-ND |
Manufacturer | |
Manufacturer Product Number | 33483131805050 |
Description | ix Type A OM Cat.6A PVC 5.0m |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,69000 € | 42,69 € |
| 10 | 36,27900 € | 362,79 € |
| 25 | 34,00880 € | 850,22 € |
| 50 | 32,38680 € | 1.619,34 € |
| 100 | 30,84270 € | 3.084,27 € |
| 250 | 28,91432 € | 7.228,58 € |
| Unit Price without VAT: | 42,69000 € |
|---|---|
| Unit Price with VAT: | 50,80110 € |

