
33483131804050 | |
|---|---|
DigiKey Part Number | 1195-33483131804050-ND |
Manufacturer | |
Manufacturer Product Number | 33483131804050 |
Description | ix Type A OM Cat.6A PUR 5.0m |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,86000 € | 48,86 € |
| 10 | 41,53700 € | 415,37 € |
| 25 | 38,93720 € | 973,43 € |
| 50 | 37,08020 € | 1.854,01 € |
| 100 | 35,31260 € | 3.531,26 € |
| 250 | 33,10500 € | 8.276,25 € |
| Unit Price without VAT: | 48,86000 € |
|---|---|
| Unit Price with VAT: | 58,14340 € |

