
33483131412003 | |
|---|---|
DigiKey Part Number | 1195-33483131412003-ND |
Manufacturer | |
Manufacturer Product Number | 33483131412003 |
Description | ix Type A OM Profinet C PUR 0.3m |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Green Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Green | |
Shielding | Unshielded | |
Wire Gauge | 22 AWG | |
Frequency - Max | 100Mbps | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 € | 26,67 € |
| 10 | 22,66900 € | 226,69 € |
| 25 | 21,24960 € | 531,24 € |
| 50 | 20,23560 € | 1.011,78 € |
| 100 | 19,27050 € | 1.927,05 € |
| 250 | 18,06544 € | 4.516,36 € |
| 500 | 17,20446 € | 8.602,23 € |
| Unit Price without VAT: | 26,67000 € |
|---|---|
| Unit Price with VAT: | 31,73730 € |

