Parametric Equivalent



33483131409075 | |
|---|---|
DigiKey Part Number | 1195-33483131409075-ND |
Manufacturer | |
Manufacturer Product Number | 33483131409075 |
Description | IX TYPE A OM PROFINET B PVC 7.5M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33483131412075 | HARTING | 0 | 1195-33483131412075-ND | 47,62300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,98300 € | 389,83 € |
| Unit Price without VAT: | 38,98300 € |
|---|---|
| Unit Price with VAT: | 46,38977 € |


