33481616A21200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 61,12700 €
Datasheet
Modular Cable Plug to Plug 10p10c (RJ50) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p10c (RJ50) 65.62' (20.00m) Shielded
ix Industrial® Data Transfer Miniaturization

33481616A21200

DigiKey Part Number
1195-33481616A21200-ND
Manufacturer
Manufacturer Product Number
33481616A21200
Description
HARTING IX TYPE B 10PIN INDUSTRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33481616A21200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p10c (RJ50)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1094,09000 €940,90 €
Unit Price without VAT:94,09000 €
Unit Price with VAT:111,96710 €