


33481111A21003 | |
|---|---|
DigiKey Part Number | 1195-33481111A21003-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A21003 |
Description | HARTING IX TYPE B 10PIN INDUSTRI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,85600 € | 318,56 € |
| Unit Price without VAT: | 31,85600 € |
|---|---|
| Unit Price with VAT: | 37,90864 € |

