
33480653830075 | |
|---|---|
DigiKey Part Number | 1195-33480653830075-ND |
Manufacturer | |
Manufacturer Product Number | 33480653830075 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480653830075 Models |
Category | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,93600 € | 379,36 € |
| Unit Price without VAT: | 37,93600 € |
|---|---|
| Unit Price with VAT: | 45,14384 € |

