


33480606830150 | |
|---|---|
DigiKey Part Number | 1195-33480606830150-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830150 |
Description | HARTING IX TYPE A CAT6A INDUSTRI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,37700 € | 723,77 € |
| Unit Price without VAT: | 72,37700 € |
|---|---|
| Unit Price with VAT: | 86,12863 € |

