
33480606830010 | |
|---|---|
DigiKey Part Number | 1195-33480606830010-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830010 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830010 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 € | 31,50 € |
| 10 | 26,76800 € | 267,68 € |
| 25 | 25,09200 € | 627,30 € |
| 50 | 23,89520 € | 1.194,76 € |
| 100 | 22,75560 € | 2.275,56 € |
| 250 | 21,33276 € | 5.333,19 € |
| Unit Price without VAT: | 31,50000 € |
|---|---|
| Unit Price with VAT: | 37,48500 € |

