
33480606830009 | |
|---|---|
DigiKey Part Number | 1195-33480606830009-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830009 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 2.95' (900.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830009 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 2.95' (900.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,99500 € | 279,95 € |
| Unit Price without VAT: | 27,99500 € |
|---|---|
| Unit Price with VAT: | 33,31405 € |

