
33480606830007 | |
|---|---|
DigiKey Part Number | 1195-33480606830007-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830007 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830007 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 2.30' (700.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,85000 € | 32,85 € |
| 10 | 27,91600 € | 279,16 € |
| 25 | 26,16920 € | 654,23 € |
| 50 | 24,92080 € | 1.246,04 € |
| 100 | 23,73210 € | 2.373,21 € |
| 250 | 22,24832 € | 5.562,08 € |
| Unit Price without VAT: | 32,85000 € |
|---|---|
| Unit Price with VAT: | 39,09150 € |

