
33480606830002 | |
|---|---|
DigiKey Part Number | 1195-33480606830002-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830002 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830002 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 € | 31,00 € |
| 10 | 26,35300 € | 263,53 € |
| 25 | 24,70360 € | 617,59 € |
| 50 | 23,52480 € | 1.176,24 € |
| 100 | 22,40290 € | 2.240,29 € |
| 250 | 21,00208 € | 5.250,52 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 36,89000 € |

