
33480171804007 | |
|---|---|
DigiKey Part Number | 1195-33480171804007-ND |
Manufacturer | |
Manufacturer Product Number | 33480171804007 |
Description | IX TYPE A - M12X PFT F CAT. 6A P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Female 2.30' (700.0mm) |
Datasheet | Datasheet |
Category | Connector Type IX Plug to Circular 08 pos Female |
Manufacturer HARTING | Length 2.30' (700.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,49300 € | 504,93 € |
| Unit Price without VAT: | 50,49300 € |
|---|---|
| Unit Price with VAT: | 60,08667 € |

