
33480147827030 | |
|---|---|
DigiKey Part Number | 1195-33480147827030-ND |
Manufacturer | |
Manufacturer Product Number | 33480147827030 |
Description | CABLE MOD 10P8C/8P8C P-P 9.84' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 10 | 26,98800 € | 269,88 € |
| 25 | 25,29920 € | 632,48 € |
| 50 | 24,09240 € | 1.204,62 € |
| 100 | 22,94350 € | 2.294,35 € |
| 250 | 21,50884 € | 5.377,21 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 37,79440 € |

