
33480147825020 | |
|---|---|
DigiKey Part Number | 1195-33480147825020-ND |
Manufacturer | |
Manufacturer Product Number | 33480147825020 |
Description | IX IND. - DB RJ45 CAT.6A FRNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,68000 € | 28,68 € |
| 10 | 24,37900 € | 243,79 € |
| 25 | 22,85240 € | 571,31 € |
| 50 | 21,76240 € | 1.088,12 € |
| 100 | 20,72440 € | 2.072,44 € |
| 250 | 19,42856 € | 4.857,14 € |
| Unit Price without VAT: | 28,68000 € |
|---|---|
| Unit Price with VAT: | 34,12920 € |










