
33480147824005 | |
|---|---|
DigiKey Part Number | 1195-33480147824005-ND |
Manufacturer | |
Manufacturer Product Number | 33480147824005 |
Description | CABLE MOD 10P8C/8P8C P-P 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,04000 € | 25,04 € |
| 10 | 21,28400 € | 212,84 € |
| 25 | 19,95200 € | 498,80 € |
| 50 | 18,99980 € | 949,99 € |
| 100 | 18,09360 € | 1.809,36 € |
| 250 | 16,96216 € | 4.240,54 € |
| 500 | 16,15372 € | 8.076,86 € |
| Unit Price without VAT: | 25,04000 € |
|---|---|
| Unit Price with VAT: | 29,79760 € |

