
33480147823030 | |
|---|---|
DigiKey Part Number | 1195-33480147823030-ND |
Manufacturer | |
Manufacturer Product Number | 33480147823030 |
Description | CABLE MOD 10P8C/8P8C P-P 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 € | 33,79 € |
| 10 | 28,72100 € | 287,21 € |
| 25 | 26,92280 € | 673,07 € |
| 50 | 25,63840 € | 1.281,92 € |
| 100 | 24,41590 € | 2.441,59 € |
| 250 | 22,88932 € | 5.722,33 € |
| Unit Price without VAT: | 33,79000 € |
|---|---|
| Unit Price with VAT: | 40,21010 € |

