
33480147822010 | |
|---|---|
DigiKey Part Number | 1195-33480147822010-ND |
Manufacturer | |
Manufacturer Product Number | 33480147822010 |
Description | CABLE MOD 10P8C/8P8C P-P 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,06000 € | 26,06 € |
| 10 | 22,14900 € | 221,49 € |
| 25 | 20,76240 € | 519,06 € |
| 50 | 19,77180 € | 988,59 € |
| 100 | 18,82880 € | 1.882,88 € |
| 250 | 17,65132 € | 4.412,83 € |
| 500 | 16,81002 € | 8.405,01 € |
| Unit Price without VAT: | 26,06000 € |
|---|---|
| Unit Price with VAT: | 31,01140 € |

