
33480147822005 | |
|---|---|
DigiKey Part Number | 1195-33480147822005-ND |
Manufacturer | |
Manufacturer Product Number | 33480147822005 |
Description | CABLE MOD 10P8C/8P8C P-P 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 € | 24,73 € |
| 10 | 21,02000 € | 210,20 € |
| 25 | 19,70360 € | 492,59 € |
| 50 | 18,76360 € | 938,18 € |
| 100 | 17,86860 € | 1.786,86 € |
| 250 | 16,75124 € | 4.187,81 € |
| 500 | 15,95288 € | 7.976,44 € |
| Unit Price without VAT: | 24,73000 € |
|---|---|
| Unit Price with VAT: | 29,42870 € |


