
33480101828030 | |
|---|---|
DigiKey Part Number | 1195-33480101828030-ND |
Manufacturer | |
Manufacturer Product Number | 33480101828030 |
Description | CABLE MOD 10P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,03000 € | 45,03 € |
| 10 | 38,27300 € | 382,73 € |
| 25 | 35,87720 € | 896,93 € |
| 50 | 34,16620 € | 1.708,31 € |
| 100 | 32,53710 € | 3.253,71 € |
| 250 | 30,50312 € | 7.625,78 € |
| Unit Price without VAT: | 45,03000 € |
|---|---|
| Unit Price with VAT: | 53,58570 € |

