
33480101825005 | |
|---|---|
DigiKey Part Number | 1195-33480101825005-ND |
Manufacturer | |
Manufacturer Product Number | 33480101825005 |
Description | CABLE MOD 10P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,02000 € | 38,02 € |
| 10 | 32,31400 € | 323,14 € |
| 25 | 30,29160 € | 757,29 € |
| 50 | 28,84660 € | 1.442,33 € |
| 100 | 27,47110 € | 2.747,11 € |
| 250 | 25,75368 € | 6.438,42 € |
| Unit Price without VAT: | 38,02000 € |
|---|---|
| Unit Price with VAT: | 45,24380 € |

