
33480101824030 | |
|---|---|
DigiKey Part Number | 1195-33480101824030-ND |
Manufacturer | |
Manufacturer Product Number | 33480101824030 |
Description | CABLE MOD 10P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,47000 € | 44,47 € |
| 10 | 37,79700 € | 377,97 € |
| 25 | 35,43120 € | 885,78 € |
| 50 | 33,74140 € | 1.687,07 € |
| 100 | 32,13260 € | 3.213,26 € |
| 250 | 30,12384 € | 7.530,96 € |
| Unit Price without VAT: | 44,47000 € |
|---|---|
| Unit Price with VAT: | 52,91930 € |

