
33480101824020 | |
|---|---|
DigiKey Part Number | 1195-33480101824020-ND |
Manufacturer | |
Manufacturer Product Number | 33480101824020 |
Description | CABLE MOD 10P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,81000 € | 41,81 € |
| 10 | 35,53600 € | 355,36 € |
| 25 | 33,31240 € | 832,81 € |
| 50 | 31,72340 € | 1.586,17 € |
| 100 | 30,21090 € | 3.021,09 € |
| 250 | 28,32220 € | 7.080,55 € |
| Unit Price without VAT: | 41,81000 € |
|---|---|
| Unit Price with VAT: | 49,75390 € |

