
33480101822050 | |
|---|---|
DigiKey Part Number | 1195-33480101822050-ND |
Manufacturer | |
Manufacturer Product Number | 33480101822050 |
Description | HARTING IX TYPE A CAT6A INDUSTRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Blue Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Blue | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,63400 € | 416,34 € |
| Unit Price without VAT: | 41,63400 € |
|---|---|
| Unit Price with VAT: | 49,54446 € |

