
33480101822010 | |
|---|---|
DigiKey Part Number | 1195-33480101822010-ND |
Manufacturer | |
Manufacturer Product Number | 33480101822010 |
Description | CABLE MOD 10P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,30000 € | 39,30 € |
| 10 | 33,39900 € | 333,99 € |
| 25 | 31,30920 € | 782,73 € |
| 50 | 29,81580 € | 1.490,79 € |
| 100 | 28,39410 € | 2.839,41 € |
| 250 | 26,61896 € | 6.654,74 € |
| Unit Price without VAT: | 39,30000 € |
|---|---|
| Unit Price with VAT: | 46,76700 € |

