8 Position Industrial Mini, Type IX Plug to Plug 49.21' (15.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480101819150

DigiKey Part Number
1195-33480101819150-ND
Manufacturer
Manufacturer Product Number
33480101819150
Description
HARTING IX TYPE A CAT6A INDUSTRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type IX Plug to Plug 49.21' (15.00m) Black Unshielded
Datasheet
 Datasheet
EDA/CAD Models
33480101819150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
Industrial Mini, Type IX
Number of Positions
8
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
49.21' (15.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
10Gbps
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10150,27200 €1.502,72 €
Unit Price without VAT:150,27200 €
Unit Price with VAT:178,82368 €