


33480101819040 | |
|---|---|
DigiKey Part Number | 1195-33480101819040-ND |
Manufacturer | |
Manufacturer Product Number | 33480101819040 |
Description | HARTING IX TYPE A CAT6A INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480101819040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,42800 € | 674,28 € |
| Unit Price without VAT: | 67,42800 € |
|---|---|
| Unit Price with VAT: | 80,23932 € |

