
33454210500004 | |
|---|---|
DigiKey Part Number | 33454210500004-ND |
Manufacturer | |
Manufacturer Product Number | 33454210500004 |
Description | PP RJ45 - RJ45, OVERM., CAT. 6A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,63000 € | 220,63 € |
| Unit Price without VAT: | 220,63000 € |
|---|---|
| Unit Price with VAT: | 262,54970 € |

