
33401200703050 | |
|---|---|
DigiKey Part Number | 1195-33401200703050-ND |
Manufacturer | |
Manufacturer Product Number | 33401200703050 |
Description | HAN 1A OVERMOLDED 12POLE LATCH L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 12 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 33401200703050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 12 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,90000 € | 47,90 € |
| 10 | 40,71300 € | 407,13 € |
| Unit Price without VAT: | 47,90000 € |
|---|---|
| Unit Price with VAT: | 57,00100 € |

