Cable Heavy Duty Connector, Female to Cable 12 Line 16.40' (5.00m) 197"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33401100703050

DigiKey Part Number
1195-33401100703050-ND
Manufacturer
Manufacturer Product Number
33401100703050
Description
HAN 1A OVERMOLDED 12POLE LATCH L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Cable 12 Line 16.40' (5.00m) 197"
Datasheet
 Datasheet
EDA/CAD Models
33401100703050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Female to Cable
Number of Lines
12
Cable Length - Unexposed
16.40' (5.00m) 197"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,37000 €51,37 €
1043,66400 €436,64 €
Manufacturers Standard Package
Unit Price without VAT:51,37000 €
Unit Price with VAT:61,13030 €