
33401000703100 | |
|---|---|
DigiKey Part Number | 1195-33401000703100-ND |
Manufacturer | |
Manufacturer Product Number | 33401000703100 |
Description | HAN 1A OVERMOLDED 12POLE LEVER L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 12 Line 2.62' (0.80m) 31.5" |
Datasheet | Datasheet |
EDA/CAD Models | 33401000703100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 12 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,72800 € | 547,28 € |
| Unit Price without VAT: | 54,72800 € |
|---|---|
| Unit Price with VAT: | 65,12632 € |

