
33400700201010 | |
|---|---|
DigiKey Part Number | 1195-33400700201010-ND |
Manufacturer | |
Manufacturer Product Number | 33400700201010 |
Description | HAN 1A OVERMOLDED 5+PE LATCH LOC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 6 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 33400700201010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,62800 € | 216,28 € |
| Unit Price without VAT: | 21,62800 € |
|---|---|
| Unit Price with VAT: | 25,73732 € |

