
33400400202030 | |
|---|---|
DigiKey Part Number | 1195-33400400202030-ND |
Manufacturer | |
Manufacturer Product Number | 33400400202030 |
Description | HAN 1A OVERMOLDED 3+PE LATCH LOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 4 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
EDA/CAD Models | 33400400202030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 20,60900 € | 206,09 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |

