
33282828002200 | |
|---|---|
DigiKey Part Number | 1195-33282828002200-ND |
Manufacturer | |
Manufacturer Product Number | 33282828002200 |
Description | MPP T1 SPE 1X2XAWG22/7 PUR 20M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,30000 € | 133,30 € |
| Unit Price without VAT: | 133,30000 € |
|---|---|
| Unit Price with VAT: | 158,62700 € |

