
33282828002050 | |
|---|---|
DigiKey Part Number | 1195-33282828002050-ND |
Manufacturer | |
Manufacturer Product Number | 33282828002050 |
Description | MPP T1 SPE 1X2XAWG22/7 PUR 5,0M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,09700 € | 610,97 € |
| Unit Price without VAT: | 61,09700 € |
|---|---|
| Unit Price with VAT: | 72,70543 € |

