
33282802002200 | |
|---|---|
DigiKey Part Number | 1195-33282802002200-ND |
Manufacturer | |
Manufacturer Product Number | 33282802002200 |
Description | MPP T1 - T1 IP20 SPE 1X2XAWG22/7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 € | 121,46 € |
| Unit Price without VAT: | 121,46000 € |
|---|---|
| Unit Price with VAT: | 144,53740 € |

