
33281414002050 | |
|---|---|
DigiKey Part Number | 1195-33281414002050-ND |
Manufacturer | |
Manufacturer Product Number | 33281414002050 |
Description | M12 T1 SPE 1X2XAWG22/7 PUR 5,0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features IEC 63171-6, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,78000 € | 79,78 € |
| 10 | 67,81600 € | 678,16 € |
| 25 | 63,57360 € | 1.589,34 € |
| 50 | 60,54280 € | 3.027,14 € |
| 100 | 57,65690 € | 5.765,69 € |
| Unit Price without VAT: | 79,78000 € |
|---|---|
| Unit Price with VAT: | 94,93820 € |

