
33280214002200 | |
|---|---|
DigiKey Part Number | 1195-33280214002200-ND |
Manufacturer | |
Manufacturer Product Number | 33280214002200 |
Description | T1 IP20 -M12 T1 SPE 1X2XAWG22/7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 € | 127,46 € |
| Unit Price without VAT: | 127,46000 € |
|---|---|
| Unit Price with VAT: | 151,67740 € |

