
33280214002005 | |
|---|---|
DigiKey Part Number | 1195-33280214002005-ND |
Manufacturer | |
Manufacturer Product Number | 33280214002005 |
Description | T1 IP20 -M12 T1 SPE 1X2XAWG22/7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,97000 € | 42,97 € |
| 10 | 36,52600 € | 365,26 € |
| 25 | 34,24000 € | 856,00 € |
| 50 | 32,60700 € | 1.630,35 € |
| 100 | 31,05240 € | 3.105,24 € |
| 250 | 29,11112 € | 7.277,78 € |
| Unit Price without VAT: | 42,97000 € |
|---|---|
| Unit Price with VAT: | 51,13430 € |

