
33280202002400 | |
|---|---|
DigiKey Part Number | 1195-33280202002400-ND |
Manufacturer | |
Manufacturer Product Number | 33280202002400 |
Description | T1 SPE IP20 1X2XAWG22/7 PUR 40M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202002400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 131.23' (40.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,01000 € | 133,01 € |
| 10 | 113,06900 € | 1.130,69 € |
| 25 | 105,99840 € | 2.649,96 € |
| 50 | 100,94560 € | 5.047,28 € |
| Unit Price without VAT: | 133,01000 € |
|---|---|
| Unit Price with VAT: | 158,28190 € |

