Parametric Equivalent
Similar

33280202002020 | |
|---|---|
DigiKey Part Number | 1195-33280202002020-ND |
Manufacturer | |
Manufacturer Product Number | 33280202002020 |
Description | T1 SPE IP20 1X2XAWG22/7 PUR 2,0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202002020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33280202001020 | HARTING | 10 | 1195-33280202001020-ND | 24,01000 € | Parametric Equivalent |
| MSPEC2L0BB010 | Amphenol CS (Commercial Products) | 32 | 664-MSPEC2L0BB010-ND | 24,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,23400 € | 222,34 € |
| Unit Price without VAT: | 22,23400 € |
|---|---|
| Unit Price with VAT: | 26,45846 € |



