Parametric Equivalent

33280202002002 | |
|---|---|
DigiKey Part Number | 1195-33280202002002-ND |
Manufacturer | |
Manufacturer Product Number | 33280202002002 |
Description | T1 SPE IP20 1X2XAWG22/7 PUR 0,2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202002002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33280202001002 | HARTING | 13 | 1195-33280202001002-ND | 18,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,65200 € | 176,52 € |
| Unit Price without VAT: | 17,65200 € |
|---|---|
| Unit Price with VAT: | 21,00588 € |


