
33280202001200 | |
|---|---|
DigiKey Part Number | 1195-33280202001200-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001200 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 20M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,53000 € | 74,53 € |
| 10 | 63,34900 € | 633,49 € |
| 25 | 59,38560 € | 1.484,64 € |
| 50 | 56,55440 € | 2.827,72 € |
| 100 | 53,85870 € | 5.385,87 € |
| Unit Price without VAT: | 74,53000 € |
|---|---|
| Unit Price with VAT: | 88,69070 € |

