33280101002150 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 0
Unit Price: 65,04000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: 36,27000 €
Datasheet
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded
SPE Explained: Why is Ethernet the Most Important Protocol Today for Industrial Networks?

33280101002150

DigiKey Part Number
1195-33280101002150-ND
Manufacturer
Manufacturer Product Number
33280101002150
Description
CABLE MOD 2P2C PLUG-PLUG 49.21'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280101002150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Yellow
Features
IEC 63171-6, Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes